T5 Benchtop Terminator
TE Connectivity (TE) benchtop terminators provide high performance with a simple user interface and easy setup with minimal operator training
TE Connectivity (TE) T5 benchtop terminators are low-cost, high-quality machines designed to meet wire processing needs. T5 benchtop terminators offer unmatched flexibility and are compatible with a variety of applicator brands, including all TE and other mini-style applicators. The user-friendly interface ensures effortless accommodation of reeled terminals, making the terminators an ideal choice for production lines. With a small manufacturing footprint, customers can maximize workspace efficiency and reduce the overall manufacturing cost per square foot.
Benefits
- Easy setup and minimal training for operators, enabling smooth operation from start to finish
- Cost-effective and standalone solution in the low-cost terminator segment
- Increased operational efficiency using less floor space
- Reduced manufacturing cost per square foot
- Real-time quality measuring
Applications
- High-voltage battery connections
- Data connectivity applications such as infotainment systems, safety, and in-vehicle networks
- Cooking applications and dishwasher solutions
- Heavy machinery
- Motor connections
Optional accessory
- Crimp quality monitor (CQM Lite)
- 4.3" capacitive touchscreen
- Two force-based crimp analysis methods: peak force and point-to-point
- Uses a piezo frame sensor for crimp force measurement
- Crimp heights are repeatable within 0.12 mm
- Requires one gain crimp and five learn crimps to set up the crimp process
- Foot pedal is disabled until the failed crimp has been acknowledged
- Sample screen for performing the applicator setup
- Software updates are processed through a micro USB port
- 24 VDC power supply Included
- Trucks
- Buses
- Construction
- Agriculture
- Industrial
- Appliances
- Marine
- Aircraft
- Force capacity: 20 kN (4,500 lbs)
- Wire cross-section max: 6 mm² (10 AWG)
- Stroke: 40 mm
- Shut height: 135.78 mm
- Fits ocean-side and end-feed applicators
- Electrical: 230 V, 50 Hz single-phase
- Optional: 110 V, 60 Hz single-phase
Terminators Without Crimp Quality Monitor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2475000-3 | TERMINATOR, BENCH, TE T5, UK | 1 - Immediate | $4,536.52 | View Details |
![]() | ![]() | 2475000-1 | TERMINATOR, BENCH, TE T5, NORTH | 0 - Immediate | $5,183.39 | View Details |
![]() | ![]() | 2475000-2 | TERMINATOR, BENCH, TE T5, EMEA | 1 - Immediate | $5,309.79 | View Details |
![]() | ![]() | 2475000-5 | TERMINATOR, BENCH, TE T5, CHINA | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 2475000-4 | TERMINATOR, BENCH, TE T5, JAPAN | 1 - Immediate | $5,477.46 | View Details |
Terminators with Crimp Quality Monitor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2476000-3 | TERMINATOR, BENCH, TE T5 WITH CQ | 1 - Immediate | $7,021.11 | View Details |
![]() | ![]() | 2476000-1 | TERMINATOR, BENCH, TE T5 WITH CQ | 0 - Immediate | $10,616.38 | View Details |
![]() | ![]() | 2476000-2 | TERMINATOR, BENCH, TE T5 WITH CQ | 1 - Immediate | $7,981.95 | View Details |
![]() | ![]() | 2476000-5 | TERMINATOR, BENCH, TE T5 WITH CQ | 1 - Immediate | $8,241.38 | View Details |
![]() | ![]() | 2476000-4 | TERMINATOR, BENCH, TE T5 WITH CQ | 1 - Immediate | $8,241.38 | View Details |