XB 17/19 Processors

TE's processors offer a variety of options for advanced connectivity

Image of TE Application Tooling's XB17 and XB19 Processors TE’s XB 17 and XB 19 processors boast features and options that will give production runs the extra dynamic needed for any application. Compared to traditional heat guns, the XB 17 belt heater is a more reliable, safer, and faster alternative heat shrink wire processing application. Its compact, conveyor-style machine provides a controlled process for a wide variety of heat shrink products. The XB 19 machine is a continuous-running process belt heater that works for a wide range of workpieces and substrates, including Raychem tubing products for ring and FASTON terminals. Double-sided timing belts work to draw assemblies through a thermally controlled infrared heat zone and then through a fan-cooled zone before depositing them safely into an unloading bin.

Features
  • Double-sided timing belts
  • Emergency stop switch
  • Slim benchtop profile
  • Multi-language touchscreen interface
  • Centering device available
Benefits
  • Closed-loop time and temperature control
  • Accommodates a wide range of tubing diameters
  • Advanced connectivity to the user's process

Supporting Content

XB 17/19 Processors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XB 17 & 19 AUTOMATIC CENTERING D2375330-1XB 17 & 19 AUTOMATIC CENTERING D0 - Immediate$4,969.80View Details
XB 17 / XB 19 MACHINE STAND2375329-1XB 17 / XB 19 MACHINE STAND0 - Immediate$1,695.38View Details
XB17 120V2375310-2XB17 120V1 - Immediate$12,978.92View Details
Published: 2021-04-05