RBK-X1 Processors

TE's heat-shrink processor is a competitively-priced alternative to measurably less reliable heat guns

Image of TE Application Tooling's RBK-X1 Processor TE Connectivity's RBK-X1 is an advancement in heat-shrink processing specifically designed for consistent, repeatable wire sealing for a wide range of Raychem heat-shrink products. Protecting wire bundles, splice terminals, and ring terminals from harsh environments can be challenging, especially when using a manual tool that offers no timed, uniform heating based on manufacturer tubing specifications.

The RBK-X1 processor is a semi-automatic unit designed specifically for sealing wire bundles, splice terminals, and ring terminals. It includes long-life heating elements, operator key lock/password protection levels, individual selections for installation times, and temperature and product size information. This competitively-priced alternative to measurably less reliable heat guns offers a small footprint, simple touch screen interface, and the ability to interface.

Features

  • Fast and affordable alternative to heat guns
  • Semi-automatic unit designed to seal products for wire bundles, splice terminals, and ring terminals
  • Includes long-life heating elements with operator key lock/password protection levels
  • Reliable programmable logic controller (PLC) control with short machine depth to accommodate a larger front-working area
  • Short profile with fast, consistent processing speeds as low as six seconds
  • Flexible design with multiple operation modes including standalone, sequenced, and communication with an upstream ultrasonic welder
Target markets
  • Industrial
  • Appliance
  • AD&M
  • Automotive
Applications
  • Wire bundles
  • Splice terminals
  • Ring terminals

RBK-X1 Processors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RBK-X12234800-1RBK-X11 - Immediate$7,409.23View Details
RBK-X1 WITH WELDING MACHINE INTE2234800-3RBK-X1 WITH WELDING MACHINE INTE0 - Immediate$5,964.92View Details
RBK-X1 WITH CONNECTIVITY PACKAGE2234800-5RBK-X1 WITH CONNECTIVITY PACKAGE0 - Immediate$6,121.77View Details

RBK-X1 Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRANSFORMER 110V INPUT/220V OUPU2234986-1TRANSFORMER 110V INPUT/220V OUPU1 - Immediate$185.29View Details
Published: 2020-10-22