Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Product List
Thermally Conductive Gap Filler Rolls Slide 29

LI-98C is a high performance thermal adhesive tape designed for the most demanding applications. Like all of TG’s thermal adhesive tapes, it is useable over a wide temperature range and is not affected by climatic or thermal cycling. This material is commonly used for the most demanding of applications where excellent thermal characteristics are needed in combination with good adhesive strength. LI98-C is available on rolls in thicknesses of 0.15 and 0.25 mm.

PTM Veröffentlicht am: