Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Product List
Thermally Conductive Gap Filler Rolls Slide 13

H48-2K is a silicone based thermal interface material with a thermal conductivity of 1.8 W/m.k and is available in roll form with thicknesses of 0.1, 0.15, 0.2, and 0.3 mm. The 0.1 mm thick product offers excellent thermal performance and allows the product to be used in a number of demanding thermal applications. It is also one of the thinnest commercially available gap fillers in the market place.

PTM Veröffentlicht am: