Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Product List
Thermally Conductive Gap Filler Rolls Slide 16
TG2030 is a silicone based thermal interface product with a thermal conductivity of 2 W/m.k. In roll format, it is available in thicknesses of 0.5, 1, 1.5, and 2 mm. TG2030 offers up to 90% compression at low pressure, low silicone outgassing, and low hardness. Common applications include consumer electronics, automotive electronics, and telecom base stations.
PTM Veröffentlicht am: