Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
highly reliable
ROHM’s TCO and TCTO series tantalum capacitors are based on conductive polymer, which offers lower ESR when compared to standard MLCC, higher frequency suppression, and higher reliability against flammability. Packages for these two families come in standard 0805 to 1311. The electrodes on these capacitors are on the bottom of the device, which allows for lower profile and compact board assembly. These tantalum capacitors can be used in a variety of consumer applications such as laptops, gaming controls, hard drives, TVs, and monitors.
PTM Veröffentlicht am: