Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Slide 48 Slide 49 Slide 50 Slide 51 Slide 52 Slide 53 Slide 54 Slide 55 Slide 56 Slide 57 Slide 58 Product List
LPC1700 Microcontroller Slide 41
The LPC1700 is equipped with a Motor Control PWM (MCPWM) block that is optimized for three-phase AC and DC motor control applications, but can be used in many other applications that need timing, counting, capture, and comparison. The MCPWM contains three independent channels, each including: a 32-bit Timer/Counter (TC), 32-bit Limit register (LIM), 32-bit Match register (MAT), 10-bit Dead-Time register (DT) and an associated 10-bit dead-time counter, 32-bit capture register (CAP), two modulated outputs (MCOA and MCOB) with opposite polarities, a period interrupt, pulse-width interrupt, and a capture interrupt. The three PWM (match) outputs have opposite polarities and can be edge or center aligned. Programmable dead-band insertion can also be included. Feedback inputs are provided to automatically sense rotor position and use that information to ramp speed up or down. An abort input is also provided that causes the PWM to immediately release all motor drive outputs.
PTM Veröffentlicht am: