Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
XLP Deep Sleep Mode Slide 32
In summary, using the new Deep Sleep mode allows applications that are inactive for long periods of time to dramatically lower average power consumption, and eliminates the need for an external switch to cut microcontroller power. Deep Sleep turns off the processor core, most peripherals, and SRAM to reduce power consumption to virtually zero. However, some features can be configured to remain powered, such as the RTCC to allow for timekeeping. Deep Sleep has several wake-up sources available, including INT0, the DSWDT, an RTCC alarm, and the ULPWU. While SRAM is powered-down, a few special Deep Sleep registers remain available for saving context information through Deep Sleep.
PTM Veröffentlicht am: