Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
XLP Deep Sleep Mode Slide 28
Devices using an internal core voltage regulator require an external filter capacitor for regulator stability. Because the core voltage is turned off during Deep Sleep, this filter capacitor will end up discharging. Energy is used each cycle for recharging the core voltage filter capacitor, creating a break-even point where traditional Sleep mode may provide better efficiency for applications with short time periods (below 20 seconds) between wake-up events. Families without the core voltage regulator, such as the PIC24F16KA102, will not need to use any additional power on wake-up.
PTM Veröffentlicht am: