Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
EE-Slide13

At the heart of Ethernet communications is the TCP/IP protocol. The TCP/IP stack allows total location independence and interoperability to any embedded application. The software stack shown includes the key blocks associated with the network OSI reference model based on IEEE standards. A typical TCP/IP stack requires ~25K bytes of code space depending on the protocols included. With the 128Kb of code space available on the PIC18F97J60 family, a TCP/IP stack can easily be accommodated while leaving plenty of program memory for the application.

PTM Veröffentlicht am: