Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
EE-Slide12

The PIC18F97J60 is the superset device in our 64/80/100 pin Ethernet MCU family.  With 10 MIPS performance at 3V, this family offers a 10 Base-T Ethernet MAC and PHY on chip with 8 KB of buffer RAM dedicated for Ethernet communication providing a full state machine so as to prevent overloading the core when sending or receiving packet data. With a feature set optimized for embedded control, the family comes with up to 128KB of flash with self-write capability, 5x PWMs, 5x timers, 2 UARTs, 2 SPI/I2C and a 16 channel 10bit ADC.

PTM Veröffentlicht am: