Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
802 space
There are many solutions that can provide short range wireless capabilities. At the lower data rates and shorter ranges are ZigBee® and Bluetooth®. Although Bluetooth is well-known, it requires routine battery replacement or maintenance. ZigBee, with its power management features, offers the lower power solution which extends battery life, often to the shelf life of the battery. Additionally, ZigBee and 802.15.4 solutions manage power through a low duty cycle, low power-on latency and lower data rates. Transmit power is also adjustable depending on the network environment. Other solutions such as WiMax, WiFi™ and UWB offer higher data rates and/or ranges, but with higher costs and power usage than 802.15.4 solutions. Therefore, 802.15.4 based technologies are ideal for managing system costs for wireless networks that require low power, low data rate and ranges up to 300m. Additionally, the self-forming, self-healing mesh networking capabilities of ZigBee® can provide flexibility not offered by other wireless technologies.
PTM Veröffentlicht am: