Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
available ext
CUI’s line of external medical power supplies ranging from 6 W to 250 W are all certified to the IEC 60601-1 edition 3.1 safety standards for 2 x MOPP applications and 4th edition EMC requirements. The line includes fixed blade, interchangeable blade, and desktop models featuring no-load power consumption as low as 0.075 W, high efficiency, and a universal input voltage range. The majority of models also feature class II construction and come standard with over voltage, over current, and short circuit protections.
PTM Veröffentlicht am: