Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Cortex-M3 Introduction and Specific SAM3U Implementation Slide 9
This module is an overview of the SAM3U and the different versions available. The SAM3U is the first Cortex®-M3 MCU with USB High Speed Device and integrated transceiver capable of running at up to 96 MHz. General-purpose DMA and distributed SRAM are embedded to sustain high data transfer rates between multiple high-speed peripherals such as the High-speed SDIO, SD/MMC Card, SPI snd 12-bit ADC. The Cortex-M3 core improves code protection and secures multi-application/ task execution. It is also the first Cortex-M3 MCU with the boot flash bank selection for IAP.
PTM Veröffentlicht am: