Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
wireless
In summary, the ATmega128RFA1 combines a low power AVR microcontroller with an RF transceiver to provide a turnkey solution for low power wireless applications. The series features low power consumption, operation down to 1.8V, AES 128-bit encryption, and is designed for IEEE 802.15.4, ZigBee, 6LoWPan, RF4CE, and high data 2.4GHz ISM applications. A large selection of application software can be downloaded directly from Microchip's site. Finally, low cost evaluation boards and support are also available.
PTM Veröffentlicht am: