Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
ATmega128RFA1-Slide2
To create the ATmega128RFA1, Microchip integrated the AVR microcontroller with a low-power 2.4GHz radio transceiver. The device is designed for industrial and consumer IEEE 802.15.4, ZigBee, 6LoWPAN, RF4CE and high data rate 2.4 GHz ISM band applications. The radio transceiver is a true peripheral block of the megaAVR microcontroller. All RF critical components except the antenna, crystal, and decoupling capacitors are integrated on-chip. The ATmega128RFA1 is a true single chip solution and offers the highest system integration and best cost-efficiency. Therefore, the ATmega128RFA1 is particularly suitable for low power wireless applications like wireless sensor networks, industrial control, sensing and automation, residential and commercial automation, healthcare, consumer electronics, and PC peripherals.
PTM Veröffentlicht am: