Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
power-analog-slide4

As mentioned previously, Apex Microtechnology primarily targets applications where quality, performance, compact design and long-term product availability are most important. Apex’s core expertise is in power analog design. Apex products typically excel in one or several of the following categories: Voltage, Apex supports amplifiers for circuits that range from 24V to 1000V and beyond. Current, Apex amplifiers support continuous output current of 1A to 50A and more. Speed and bandwidth, Apex offers slew rates of up to 3000 V/µs and wide frequency bandwidth. Integration, Apex delivers high performance amplifiers in single, high density packages. However, Apex is more than just amplifiers, they also offer voltage references that exceed the capabilities of monolithic designs. Apex’s voltage references are known for excellent temperature stability and low drift over time.

PTM Veröffentlicht am: