Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
IO-Connector-Slide23

SDR offers many of the same features that make MDR an attractive interface. SDR is available in either surface mount or through-hole versions, and in right angle or vertical orientations. Most SDR assemblies feature a robust overmolded termination with integral thumbscrews suitable for machine vision applications. These assemblies are available with either a straight cable or right angle exit to suit the installation. SDR is the designated miniature connector in Appendix D of the AIA Camera Link® standard, commonly referred to as Mini Camera Link®.

PTM Veröffentlicht am: