Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.063" L x 1.063" W (27.00mm x 27.00mm) |
Resistance 150 Ohms | Height - Seated (Max) 0.587" (14.90mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 825F150E | Ohmite | 40 | 825F150E-ND | € 11,54000 | Parametric Equivalent |
| KAL25FB150R | Stackpole Electronics Inc | 0 | KAL25FB150R-ND | € 1,95560 | Parametric Equivalent |
| NH025150R0FE02 | Vishay Dale | 95 | 541-NH025150R0FE02-ND | € 11,64000 | Parametric Equivalent |
| NKAL25FB150R | Stackpole Electronics Inc | 0 | 738-NKAL25FB150R-ND | € 2,93340 | Parametric Equivalent |
| RH025150R0FC02 | Vishay Dale | 98 | 541-RH025150R0FC02-ND | € 8,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,78140 | € 712,56 |
| Unit Price without VAT: | € 1,78140 |
|---|---|
| Unit Price with VAT: | € 2,17331 |








