150 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH025150R0FC02

DigiKey Part Number
541-RH025150R0FC02-ND
Manufacturer
Manufacturer Product Number
RH025150R0FC02
Description
RH-25 150 1% C02
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
150 Ohms
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Tolerance
±1%
Height - Seated (Max)
0.561" (14.25mm)
Power (Watts)
25W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 8,14000€ 8,14
10€ 5,62000€ 56,20
25€ 4,93760€ 123,44
50€ 4,51080€ 225,54
100€ 4,14820€ 414,82
250€ 3,75116€ 937,79
500€ 3,50282€ 1 751,41
1 000€ 3,29199€ 3 291,99
Unit Price without VAT:€ 8,14000
Unit Price with VAT:€ 9,93080