
NH025150R0FE02 | |
|---|---|
DigiKey Part Number | 541-NH025150R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH025150R0FE02 |
Description | NH-25 150 1% E02 E4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 150 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,64000 | € 11,64 |
| 10 | € 8,12800 | € 81,28 |
| 25 | € 7,17720 | € 179,43 |
| 50 | € 6,58220 | € 329,11 |
| 100 | € 6,07620 | € 607,62 |
| 250 | € 5,52244 | € 1 380,61 |
| 500 | € 5,17612 | € 2 588,06 |
| 1 000 | € 4,88206 | € 4 882,06 |
| Unit Price without VAT: | € 11,64000 |
|---|---|
| Unit Price with VAT: | € 14,20080 |

