150 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH025150R0FE02

DigiKey Part Number
541-RH025150R0FE02-ND
Manufacturer
Manufacturer Product Number
RH025150R0FE02
Description
RH-25 150 1% E02 E4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
150 Ohms
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Tolerance
±1%
Height - Seated (Max)
0.561" (14.25mm)
Power (Watts)
25W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 10,89000€ 10,89
10€ 7,58400€ 75,84
25€ 6,68960€ 167,24
50€ 6,13040€ 306,52
100€ 5,65520€ 565,52
250€ 5,13500€ 1 283,75
500€ 4,80968€ 2 404,84
1 000€ 4,53340€ 4 533,40
Unit Price without VAT:€ 10,89000
Unit Price with VAT:€ 13,28580