Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B154K250CT | |
|---|---|
DigiKey Part Number | 1292-0603B154K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B154K250CT |
Description | CAP CER 0.15UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B154K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012206072 | Würth Elektronik | 22 004 | 732-7990-1-ND | € 0,08000 | Parametric Equivalent |
| C0603F154K3RAC7411 | KEMET | 0 | 399-C0603F154K3RAC7411TR-ND | € 0,02140 | Parametric Equivalent |
| C0603F154K3RACAUTO | KEMET | 7 257 | 399-C0603F154K3RACAUTOCT-ND | € 0,15000 | Parametric Equivalent |
| C0603F154K3RACAUTO7411 | KEMET | 0 | 399-C0603F154K3RACAUTO7411TR-ND | € 0,02623 | Parametric Equivalent |
| C0603F154K3RACTU | KEMET | 0 | 399-C0603F154K3RACTUTR-ND | € 0,02191 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00696 | € 27,84 |
| Unit Price without VAT: | € 0,00696 |
|---|---|
| Unit Price with VAT: | € 0,00849 |






