Direct
Upgrade
Upgrade



CS0603KRX7R8BB154 | |
|---|---|
DigiKey Part Number | CS0603KRX7R8BB154-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R8BB154 |
Description | CAP CER 0.15UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R8BB154 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X154K3RACTU | KEMET | 15 416 | 399-16372-1-ND | € 0,14000 | Direct |
| C0603X154K5RACTU | KEMET | 1 761 | 399-17259-1-ND | € 0,43000 | Upgrade |
| C1608X8R1E154K080AE | TDK | 0 | C1608X8R1E154K080AE-ND | € 0,05092 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02752 | € 110,08 |
| Unit Price without VAT: | € 0,02752 |
|---|---|
| Unit Price with VAT: | € 0,03357 |



