0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R154K25NT

DigiKey Part Number
4713-GMC10X7R154K25NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R154K25NTCT-ND - Cut Tape (CT)
4713-GMC10X7R154K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R154K25NT
Description
CAP0603 X7R .15UF 10% 25V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012206072Würth Elektronik22 004732-7990-1-ND€ 0,08000Parametric Equivalent
C0603F154K3RACAUTOKEMET7 257399-C0603F154K3RACAUTOCT-ND€ 0,15000Parametric Equivalent
C0603J154K3RACAUTOKEMET8 000399-C0603J154K3RACAUTOCT-ND€ 0,20000Parametric Equivalent
In-Stock: 3 590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04000€ 0,40
50€ 0,02740€ 1,37
100€ 0,02350€ 2,35
500€ 0,01714€ 8,57
1 000€ 0,01516€ 15,16
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01222€ 48,88
8 000€ 0,01113€ 89,04
12 000€ 0,01059€ 127,08
20 000€ 0,00998€ 199,60
28 000€ 0,00963€ 269,64
40 000€ 0,00929€ 371,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760