Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603F154K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603F154K3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603F154K3RACTU |
Description | CAP CER 0603 150NF 25VDC X7R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603F154K3RAC7411 | KEMET | 0 | 399-C0603F154K3RAC7411TR-ND | € 0,02140 | Parametric Equivalent |
| C0603F154K3RACAUTO | KEMET | 7 257 | 399-C0603F154K3RACAUTOCT-ND | € 0,15000 | Parametric Equivalent |
| C0603F154K3RACAUTO7411 | KEMET | 0 | 399-C0603F154K3RACAUTO7411TR-ND | € 0,02623 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,02191 | € 175,28 |
| Unit Price without VAT: | € 0,02191 |
|---|---|
| Unit Price with VAT: | € 0,02673 |



