0402B221K101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 5 278
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19 649
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: € 0,11000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 106 413
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,00419
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8 805
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8 923
Unit Price: € 0,19000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 18 501
Unit Price: € 0,15000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: € 0,04664
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,01396
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,02699
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,02678
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,02678
Datasheet
220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B221K101CT

DigiKey Part Number
1292-0402B221K101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402B221K101CT
Description
CAP CER 220PF 100V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B221K101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402KRX7R0BB221YAGEO5 27813-AC0402KRX7R0BB221CT-ND€ 0,08000Parametric Equivalent
CC0402KRX7R0BB221YAGEO19 64913-CC0402KRX7R0BB221CT-ND€ 0,08000Parametric Equivalent
CL05B221KC5VPNCSamsung Electro-Mechanics01276-CL05B221KC5VPNCCT-ND€ 0,11000Parametric Equivalent
GCM155R72A221KA37DMurata Electronics106 413490-4909-1-ND€ 0,08000Parametric Equivalent
GCM155R72A221KA37JMurata Electronics0GCM155R72A221KA37J-ND€ 0,00419Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00373€ 37,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,00373
Unit Price with VAT:€ 0,00455