
GMC04X7R221K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R221K100NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R221K100NTCT-ND - Cut Tape (CT) 4713-GMC04X7R221K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R221K100NT |
Description | CAP0402 X7R 220PF 10% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402KRX7R0BB221 | YAGEO | 5 278 | 13-AC0402KRX7R0BB221CT-ND | € 0,08000 | Parametric Equivalent |
| CC0402KRX7R0BB221 | YAGEO | 19 649 | 13-CC0402KRX7R0BB221CT-ND | € 0,08000 | Parametric Equivalent |
| GCM155R72A221KA37D | Murata Electronics | 106 413 | 490-4909-1-ND | € 0,08000 | Parametric Equivalent |
| HMK105B7221KV-F | Taiyo Yuden | 8 923 | 587-4984-1-ND | € 0,19000 | Parametric Equivalent |
| HMK105B7221KVHFE | Taiyo Yuden | 18 501 | 587-HMK105B7221KVHFECT-ND | € 0,15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03400 | € 0,34 |
| 50 | € 0,02320 | € 1,16 |
| 100 | € 0,02010 | € 2,01 |
| 500 | € 0,01444 | € 7,22 |
| 1 000 | € 0,01273 | € 12,73 |
| 2 500 | € 0,01094 | € 27,35 |
| 5 000 | € 0,00986 | € 49,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00897 | € 89,70 |
| 20 000 | € 0,00824 | € 164,80 |
| 30 000 | € 0,00788 | € 236,40 |
| 50 000 | € 0,00748 | € 374,00 |
| 70 000 | € 0,00724 | € 506,80 |
| 100 000 | € 0,00701 | € 701,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

