MBASH105SB7221KFCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 8 923
Unit Price: € 0,19000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 18 501
Unit Price: € 0,15000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,01396
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,02678
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,02678
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,03418
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,02678
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9 686
Unit Price: € 0,19000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: € 0,00373
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5 278
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19 649
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: € 0,12000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 106 913
Unit Price: € 0,08000
Datasheet
220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASH105SB7221KFCA01

DigiKey Part Number
587-MBASH105SB7221KFCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASH105SB7221KFCA01
Description
CAP CER 220PF 100V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASH105SB7221KFCA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK105B7221KV-FTaiyo Yuden8 923587-4984-1-ND€ 0,19000Parametric Equivalent
HMK105B7221KVHFETaiyo Yuden18 501587-HMK105B7221KVHFECT-ND€ 0,15000Parametric Equivalent
HMR105B7221KV-FTaiyo Yuden0587-HMR105B7221KV-FCT-ND€ 0,09000Parametric Equivalent
MAASH105SB7221KFCA01Taiyo Yuden0587-MAASH105SB7221KFCA01TR-ND€ 0,01396Parametric Equivalent
MCASH105SB7221KFCA01Taiyo Yuden0587-MCASH105SB7221KFCA01TR-ND€ 0,02678Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02678€ 267,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,02678
Unit Price with VAT:€ 0,03267