Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05AR72A221KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR72A221KHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05AR72A221KH |
Description | CAP CER 220PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR72A221KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402B221K101CT | Walsin Technology Corporation | 0 | 1292-0402B221K101CTTR-ND | € 0,00373 | Parametric Equivalent |
| AC0402KRX7R0BB221 | YAGEO | 5 278 | 13-AC0402KRX7R0BB221CT-ND | € 0,08000 | Parametric Equivalent |
| CC0402KRX7R0BB221 | YAGEO | 19 649 | 13-CC0402KRX7R0BB221CT-ND | € 0,08000 | Parametric Equivalent |
| CL05B221KC5VPNC | Samsung Electro-Mechanics | 0 | 1276-CL05B221KC5VPNCCT-ND | € 0,11000 | Parametric Equivalent |
| GCM155R72A221KA37D | Murata Electronics | 106 413 | 490-4909-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04664 | € 466,40 |
| Unit Price without VAT: | € 0,04664 |
|---|---|
| Unit Price with VAT: | € 0,05690 |













