
CW005330R0JE73 | |
|---|---|
DigiKey Part Number | 541-CW005330R0JE73TR-ND - Tape & Reel (TR) 541-CW005330R0JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW005330R0JE73 |
Description | RES 330 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW005330R0JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR05330R0JE12 | Vishay Dale | 284 | ALSR5J-330-ND | € 1,93000 | Direct |
| CW005330R0JB12 | Vishay Dale | 94 | 541-CW005330R0JB12-ND | € 2,83000 | Parametric Equivalent |
| CW005330R0JE12 | Vishay Dale | 163 | 541-CW005330R0JE12-ND | € 1,84000 | Parametric Equivalent |
| CW005330R0JE12HE | Vishay Dale | 86 | 541-CW005330R0JE12HE-ND | € 4,77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 10 | € 1,37200 | € 13,72 |
| 25 | € 1,18400 | € 29,60 |
| 50 | € 1,06700 | € 53,35 |
| 100 | € 0,96720 | € 96,72 |
| 250 | € 0,85796 | € 214,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,99514 | € 497,57 |
| 1 000 | € 0,92388 | € 923,88 |
| 1 500 | € 0,88729 | € 1 330,93 |
| 2 500 | € 0,84590 | € 2 114,75 |
| 3 500 | € 0,82123 | € 2 874,30 |
| 5 000 | € 0,79714 | € 3 985,70 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,52540 |

