
CW005330R0JE12HE | |
|---|---|
DigiKey Part Number | 541-CW005330R0JE12HE-ND |
Manufacturer | |
Manufacturer Product Number | CW005330R0JE12HE |
Description | RES 330 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW005330R0JE12HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW005330R0JB12 | Vishay Dale | 94 | 541-CW005330R0JB12-ND | € 2,83000 | Parametric Equivalent |
| CW005330R0JE12 | Vishay Dale | 163 | 541-CW005330R0JE12-ND | € 1,84000 | Parametric Equivalent |
| CW005330R0JE73 | Vishay Dale | 362 | 541-CW005330R0JE73CT-ND | € 2,07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,77000 | € 4,77 |
| 10 | € 3,24200 | € 32,42 |
| 25 | € 2,82920 | € 70,73 |
| 50 | € 2,57000 | € 128,50 |
| 100 | € 2,35010 | € 235,01 |
| 300 | € 2,06700 | € 620,10 |
| 500 | € 1,95830 | € 979,15 |
| 1 000 | € 1,83026 | € 1 830,26 |
| 5 000 | € 1,60253 | € 8 012,65 |
| Unit Price without VAT: | € 4,77000 |
|---|---|
| Unit Price with VAT: | € 5,81940 |

