
ALSR05330R0JE12 | |
|---|---|
DigiKey Part Number | ALSR5J-330-ND |
Manufacturer | |
Manufacturer Product Number | ALSR05330R0JE12 |
Description | RES 330 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR05330R0JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,93000 | € 1,93 |
| 10 | € 1,28200 | € 12,82 |
| 25 | € 1,10640 | € 27,66 |
| 50 | € 0,99600 | € 49,80 |
| 100 | € 0,90230 | € 90,23 |
| 250 | € 0,79940 | € 199,85 |
| 500 | € 0,73502 | € 367,51 |
| 1 000 | € 0,68033 | € 680,33 |
| 5 000 | € 0,58301 | € 2 915,05 |
| Unit Price without VAT: | € 1,93000 |
|---|---|
| Unit Price with VAT: | € 2,35460 |

