
CW005330R0JB12 | |
|---|---|
DigiKey Part Number | 541-CW005330R0JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW005330R0JB12 |
Description | CW-5 330 5% B12 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW005330R0JE12 | Vishay Dale | 163 | 541-CW005330R0JE12-ND | € 1,84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,83000 | € 2,83 |
| 10 | € 1,89800 | € 18,98 |
| 25 | € 1,64440 | € 41,11 |
| 50 | € 1,48620 | € 74,31 |
| 100 | € 1,35130 | € 135,13 |
| 300 | € 1,17803 | € 353,41 |
| 500 | € 1,11144 | € 555,72 |
| 1 000 | € 1,03301 | € 1 033,01 |
| 5 000 | € 0,89349 | € 4 467,45 |
| Unit Price without VAT: | € 2,83000 |
|---|---|
| Unit Price with VAT: | € 3,45260 |

