MAL204856102E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,96286
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,79519
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,78477
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,85519
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,81368
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,83100
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,36561
Datasheet

Upgrade


Rubycon
In Stock: 7 813
Unit Price: € 0,78000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,88000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 1,00000
Datasheet

Upgrade


Rubycon
In Stock: 169 642
Unit Price: € 1,00000
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL204856102E3

DigiKey Part Number
MAL204856102E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL204856102E3
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
720 mA @ 100 Hz
Packaging
Tape & Box (TB)
Impedance
100 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215036102E3Vishay Beyschlag/Draloric/BC Components0MAL215036102E3-ND€ 0,96286Upgrade
MAL204836102E3Vishay Beyschlag/Draloric/BC Components0MAL204836102E3-ND€ 0,79519Parametric Equivalent
MAL204866102E3Vishay Beyschlag/Draloric/BC Components0MAL204866102E3-ND€ 0,78477Parametric Equivalent
MAL214830102E3Vishay Beyschlag/Draloric/BC Components0MAL214830102E3-ND€ 0,85519Parametric Equivalent
MAL214850102E3Vishay Beyschlag/Draloric/BC Components0MAL214850102E3-ND€ 0,81368Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 500€ 0,76507€ 1 147,61
Unit Price without VAT:€ 0,76507
Unit Price with VAT:€ 0,93339