Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MAL204836102E3 | |
|---|---|
DigiKey Part Number | MAL204836102E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204836102E3 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 720 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 100 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215036102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215036102E3-ND | € 0,96286 | Upgrade |
| MAL204856102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204856102E3-ND | € 0,76507 | Parametric Equivalent |
| MAL204866102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204866102E3-ND | € 0,78477 | Parametric Equivalent |
| MAL214830102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214830102E3-ND | € 0,85519 | Parametric Equivalent |
| MAL214850102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214850102E3-ND | € 0,81368 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,79519 | € 1 192,78 |
| Unit Price without VAT: | € 0,79519 |
|---|---|
| Unit Price with VAT: | € 0,97013 |









