25ZL1000MEFCGA12.5X20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 7 813
Unit Price: € 0,78000
Datasheet

Upgrade


Rubycon
In Stock: 169 642
Unit Price: € 1,00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 1,22000
Datasheet

Similar


Rubycon
In Stock: 500
Unit Price: € 1,16000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: € 0,36044
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: € 1,05000
Datasheet

Upgrade


Würth Elektronik
In Stock: 374
Unit Price: € 1,18000
Datasheet

Upgrade


Würth Elektronik
In Stock: 569
Unit Price: € 0,82000
Datasheet

Upgrade


Würth Elektronik
In Stock: 85
Unit Price: € 0,95000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,96286
Datasheet

Upgrade


Nichicon
In Stock: 3 652
Unit Price: € 1,06000
Datasheet

Upgrade


Nichicon
In Stock: 802
Unit Price: € 1,27000
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZL1000MEFCGA12.5X20

DigiKey Part Number
25ZL1000MEFCGA12.5X20CT-ND - Cut Tape (CT)
25ZL1000MEFCGA12.5X20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25ZL1000MEFCGA12.5X20
Description
CAP ALUM 1000UF 20% 25V RADIAL
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZL1000MEFCGA12.5X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.416 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.36 A @ 100 kHz
Part Status
Obsolete
Impedance
21 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXF1000MEFCG412.5X20Rubycon7 8131189-3718-1-ND€ 0,78000Upgrade
35ZLH1000MEFCG412.5X20Rubycon169 6421189-3750-1-ND€ 1,00000Upgrade
35ZLH1000MEFCGA12.5X20Rubycon01189-35ZLH1000MGA12.5X20CT-ND€ 1,22000Upgrade
25ZLG1000MEFCGA12.5X20Rubycon5001189-25ZLG1000MEFCGA12.5X20CT-ND€ 1,16000Similar
EKZE250ETD102MK20SChemi-Con0EKZE250ETD102MK20S-ND€ 0,36044Direct
Obsolete
This product is no longer manufactured. View Substitutes