25YXH1000MEFCG412.5X20 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 7 813
Unit Price: € 0,78000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3 192
Unit Price: € 0,86000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 29 658
Unit Price: € 0,97000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 169 642
Unit Price: € 1,00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 1,22000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 665
Unit Price: € 1,21000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 374
Unit Price: € 1,18000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 85
Unit Price: € 0,95000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6 234
Unit Price: € 1,16000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 1,19000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 349
Unit Price: € 1,42000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4 498
Unit Price: € 1,44000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 0,25677
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 183
Unit Price: € 1,16000
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXH1000MEFCG412.5X20

DigiKey Part Number
25YXH1000MEFCG412.5X20CT-ND - Cut Tape (CT)
25YXH1000MEFCG412.5X20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25YXH1000MEFCG412.5X20
Description
CAP ALUM 1000UF 20% 25V RADIAL
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXH1000MEFCG412.5X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.14 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Part Status
Obsolete
Impedance
35 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXF1000MEFCG412.5X20Rubycon7 8131189-3718-1-ND€ 0,78000Parametric Equivalent
35YXJ1000M12.5X20Rubycon3 1921189-1295-ND€ 0,86000Parametric Equivalent
35ZLH1000MEFC12.5X20Rubycon29 6581189-1888-ND€ 0,97000Parametric Equivalent
35ZLH1000MEFCG412.5X20Rubycon169 6421189-3750-1-ND€ 1,00000Parametric Equivalent
35ZLH1000MEFCGA12.5X20Rubycon01189-35ZLH1000MGA12.5X20CT-ND€ 1,22000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes