CL9350-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 106,67300
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 4
Unit Price: € 108,74000
Datasheet
Image for CL9350-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL9350-000

DigiKey Part Number
CL9350-000-ND
Manufacturer
Manufacturer Product Number
CL9350-000
Description
HEATSHRINK 1.7" BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.700" (43.18mm) 3 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.140" (3.56mm)
Mfr
Material
Series
Features
Abrasion Resistant, Flame Retardant, Moisture Resistant, Strain Relief
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
25.0' (7.6m)
Shelf Life
144 Months
Inner Diameter - Supplied
1.700" (43.18mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CN5758-000TE Connectivity Aerospace, Defense and Marine0CN5758-000-ND€ 106,67300Parametric Equivalent
CB5051-000TE Connectivity Raychem Cable Protection4CB5051-000-ND€ 108,74000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 126,72900€ 1 267,29
Unit Price without VAT:€ 126,72900
Unit Price with VAT:€ 154,60938
Alternate Color
HEATSHRINK TUBING FR SIZE 17X25'
In-Stock: 0
Unit Price: € 156,08050
HEATSHRINK 1.7" RED
In-Stock: 0
Unit Price: € 140,70700