Parametric Equivalent
Parametric Equivalent

CN5758-000 | |
|---|---|
DigiKey Part Number | CN5758-000-ND |
Manufacturer | |
Manufacturer Product Number | CN5758-000 |
Description | HEATSHRINK 1.7" BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.700" (43.18mm) 3 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.140" (3.56mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Moisture Resistant, Strain Relief |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 25.0' (7.6m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.700" (43.18mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL9350-000 | TE Connectivity Aerospace, Defense and Marine | 0 | CL9350-000-ND | € 126,72900 | Parametric Equivalent |
| CB5051-000 | TE Connectivity Raychem Cable Protection | 4 | CB5051-000-ND | € 108,74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 106,67300 | € 1 066,73 |
| Unit Price without VAT: | € 106,67300 |
|---|---|
| Unit Price with VAT: | € 130,14106 |


