BSTS-17X25FR/WHT/NM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 208,10700
Datasheet
Image for BSTS-17X25FR/WHT/NM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSTS-17X25FR/WHT/NM

DigiKey Part Number
BSTS-17X25FR/WHT/NM-ND
Manufacturer
Manufacturer Product Number
BSTS-17X25FR/WHT/NM
Description
HEATSHRINK TUBING FR SIZE 17X25'
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.700" (43.18mm) 3 to 1 White 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.140" (3.56mm)
Mfr
Material
Series
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
25.0' (7.6m)
Shelf Life
48 Months
Inner Diameter - Supplied
1.700" (43.18mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSTS-17X25FR/WHT/NMTE Connectivity01111-BSTS-17X25FR/WHT/NM-ND€ 208,10700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20€ 156,08050€ 3 121,61
Unit Price without VAT:€ 156,08050
Unit Price with VAT:€ 190,41821
Alternate Color
HEATSHRINK 1.7" BLACK
In-Stock: 0
Unit Price: € 126,72900
HEATSHRINK 1.7" RED
In-Stock: 0
Unit Price: € 140,70700