
CL9351-000 | |
|---|---|
DigiKey Part Number | CL9351-000-ND |
Manufacturer | |
Manufacturer Product Number | CL9351-000 |
Description | HEATSHRINK 1.7" RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.700" (43.18mm) 3 to 1 Red 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.140" (3.56mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Moisture Resistant, Strain Relief |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 25.0' (7.6m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.700" (43.18mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 140,70700 | € 2 814,14 |
| Unit Price without VAT: | € 140,70700 |
|---|---|
| Unit Price with VAT: | € 171,66254 |



