Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CGA4J2X5R1A475M125AA | |
|---|---|
DigiKey Part Number | 445-12645-2-ND - Tape & Reel (TR) 445-12645-1-ND - Cut Tape (CT) 445-12645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X5R1A475M125AA |
Description | CAP CER 4.7UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X5R1A475M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X5R1C475M125AB | TDK | 1 696 | 445-12660-1-ND | € 0,30000 | Direct |
| CGA4J1X7R1E475K125AC | TDK | 657 715 | 445-6967-1-ND | € 0,44000 | Upgrade |
| CGA4J1X7R1E475M125AC | TDK | 61 987 | 445-12761-1-ND | € 0,41000 | Upgrade |
| CGA4J1X7R1V475K125AC | TDK | 87 103 | 445-175363-1-ND | € 0,43000 | Upgrade |
| CGA4J1X7R1V475M125AC | TDK | 10 432 | 445-CGA4J1X7R1V475M125ACCT-ND | € 0,42000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04180 | € 83,60 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |


