

CGA4J3X5R1V475K125AB | |
|---|---|
DigiKey Part Number | 445-12689-2-ND - Tape & Reel (TR) 445-12689-1-ND - Cut Tape (CT) 445-12689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1V475K125AB |
Description | CAP CER 4.7UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1V475K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,31800 | € 3,18 |
| 50 | € 0,24000 | € 12,00 |
| 100 | € 0,21600 | € 21,60 |
| 500 | € 0,17572 | € 87,86 |
| 1 000 | € 0,16325 | € 163,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14862 | € 297,24 |
| 4 000 | € 0,14042 | € 561,68 |
| 6 000 | € 0,13631 | € 817,86 |
| 10 000 | € 0,13176 | € 1 317,60 |
| 14 000 | € 0,12910 | € 1 807,40 |
| 20 000 | € 0,12654 | € 2 530,80 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

