

CGA4J3X5R1H475M125AB | |
|---|---|
DigiKey Part Number | 445-12707-2-ND - Tape & Reel (TR) 445-12707-1-ND - Cut Tape (CT) 445-12707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1H475M125AB |
Description | CAP CER 4.7UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1H475M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1X7R1H475K125AC | TDK | 245 189 | 445-181404-1-ND | € 0,48000 | MFR Recommended |
| CGA4J3X5R1H475K125AB | TDK | 881 124 | 445-7882-1-ND | € 0,37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,20800 | € 2,08 |
| 50 | € 0,15360 | € 7,68 |
| 100 | € 0,13690 | € 13,69 |
| 500 | € 0,10884 | € 54,42 |
| 1 000 | € 0,10016 | € 100,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09038 | € 180,76 |
| 4 000 | € 0,08467 | € 338,68 |
| 6 000 | € 0,08182 | € 490,92 |
| 10 000 | € 0,07866 | € 786,60 |
| 14 000 | € 0,07681 | € 1 075,34 |
| 20 000 | € 0,07503 | € 1 500,60 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

