4.7 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)

CGA4J3X5R1V475M125AB

DigiKey Part Number
445-12690-2-ND - Tape & Reel (TR)
445-12690-1-ND - Cut Tape (CT)
445-12690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X5R1V475M125AB
Description
CAP CER 4.7UF 35V X5R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X5R1V475M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J1X7R1V475K125ACTDK87 103445-175363-1-ND€ 0,43000Upgrade
CGA4J1X7R1V475M125ACTDK10 432445-CGA4J1X7R1V475M125ACCT-ND€ 0,42000Upgrade
CGA4J3X5R1H475K125ABTDK881 124445-7882-1-ND€ 0,37000Upgrade
CGA4J3X5R1H475M125ABTDK19 060445-12707-1-ND€ 0,35000Upgrade
CGA4J3X5R1V475K125ABTDK5 757445-12689-1-ND€ 0,52000Upgrade
In-Stock: 1 769
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,52000€ 0,52
10€ 0,31800€ 3,18
50€ 0,24000€ 12,00
100€ 0,21600€ 21,60
500€ 0,17572€ 87,86
1 000€ 0,16325€ 163,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,12196€ 243,92
4 000€ 0,11485€ 459,40
6 000€ 0,11130€ 667,80
10 000€ 0,10736€ 1 073,60
14 000€ 0,10505€ 1 470,70
20 000€ 0,10284€ 2 056,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,52000
Unit Price with VAT:€ 0,63440