Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASH105SB7221KFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASH105SB7221KFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASH105SB7221KFNA01 |
Description | CAP CER 220PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASH105SB7221KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK105B7221KV-F | Taiyo Yuden | 8 923 | 587-4984-1-ND | € 0,19000 | Parametric Equivalent |
| HMK105B7221KVHFE | Taiyo Yuden | 18 501 | 587-HMK105B7221KVHFECT-ND | € 0,15000 | Parametric Equivalent |
| HMR105B7221KV-F | Taiyo Yuden | 0 | 587-HMR105B7221KV-FCT-ND | € 0,09000 | Parametric Equivalent |
| MAASH105SB7221KFCA01 | Taiyo Yuden | 0 | 587-MAASH105SB7221KFCA01TR-ND | € 0,01396 | Parametric Equivalent |
| MBASH105SB7221KFCA01 | Taiyo Yuden | 0 | 587-MBASH105SB7221KFCA01TR-ND | € 0,02678 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03418 | € 341,80 |
| Unit Price without VAT: | € 0,03418 |
|---|---|
| Unit Price with VAT: | € 0,04170 |














