
MSASH105SB7221KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH105SB7221KFNA01TR-ND - Tape & Reel (TR) 587-MSASH105SB7221KFNA01CT-ND - Cut Tape (CT) 587-MSASH105SB7221KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH105SB7221KFNA01 |
Description | CAP CER 220PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH105SB7221KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK105B7221KV-F | Taiyo Yuden | 8 923 | 587-4984-1-ND | € 0,19000 | Parametric Equivalent |
| HMK105B7221KVHFE | Taiyo Yuden | 18 501 | 587-HMK105B7221KVHFECT-ND | € 0,15000 | Parametric Equivalent |
| AC0402KRX7R0BB221 | YAGEO | 5 278 | 13-AC0402KRX7R0BB221CT-ND | € 0,08000 | Parametric Equivalent |
| CC0402KRX7R0BB221 | YAGEO | 19 649 | 13-CC0402KRX7R0BB221CT-ND | € 0,08000 | Parametric Equivalent |
| GCM155R72A221KA37D | Murata Electronics | 106 913 | 490-4909-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10700 | € 1,07 |
| 50 | € 0,07640 | € 3,82 |
| 100 | € 0,06710 | € 6,71 |
| 500 | € 0,05142 | € 25,71 |
| 1 000 | € 0,04658 | € 46,58 |
| 2 500 | € 0,04148 | € 103,70 |
| 5 000 | € 0,03841 | € 192,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03589 | € 358,90 |
| 20 000 | € 0,03381 | € 676,20 |
| 30 000 | € 0,03277 | € 983,10 |
| 50 000 | € 0,03161 | € 1 580,50 |
| 70 000 | € 0,03094 | € 2 165,80 |
| 100 000 | € 0,03029 | € 3 029,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

