Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



JMK105BJ104KV-F | |
|---|---|
DigiKey Part Number | JMK105BJ104KV-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JMK105BJ104KV-F |
Description | CAP CER 0.1UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105BJ104KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK105B7104KV-FR | Taiyo Yuden | 32 347 | 587-5476-1-ND | € 0,08000 | Upgrade |
| TMK105BJ104KP-F | Taiyo Yuden | 0 | TMK105BJ104KP-F-ND | € 0,02297 | Upgrade |
| 04026D104KAT2A | KYOCERA AVX | 303 711 | 478-7884-1-ND | € 0,08000 | Parametric Equivalent |
| 0402X104K6R3CT | Walsin Technology Corporation | 3 051 | 1292-1367-1-ND | € 0,08000 | Parametric Equivalent |
| C0402C104K9PAC7411 | KEMET | 0 | 399-C0402C104K9PAC7411TR-ND | € 0,00582 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00787 | € 78,70 |
| Unit Price without VAT: | € 0,00787 |
|---|---|
| Unit Price with VAT: | € 0,00960 |








